Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

23S05E-1DCG8 | |
|---|---|
DigiKey Part Number | 23S05E-1DCG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23S05E-1DCG8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40256 | £1,207.68 |
| 6,000 | £0.39257 | £2,355.42 |
| 9,000 | £0.38758 | £3,488.22 |
| 15,000 | £0.38206 | £5,730.90 |
| Unit Price without VAT: | £0.40256 |
|---|---|
| Unit Price with VAT: | £0.48307 |



