23S05-1HDCG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 310
Unit Price: £3.29000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: £1.49591
Datasheet

Upgrade


Texas Instruments
In Stock: 2,693
Unit Price: £2.80000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: £1.16443
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: £0.91327
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: £0.47589
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.78186
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.64113
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.92000
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S05-1HDCG

DigiKey Part Number
23S05-1HDCG-ND
Manufacturer
Manufacturer Product Number
23S05-1HDCG
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
776£0.43282£335.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.43282
Unit Price with VAT:£0.51938