ZMOD4450 - Gas Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOD4450-EVK-HC

DigiKey Part Number
800-ZMOD4450-EVK-HC-ND
Manufacturer
Manufacturer Product Number
ZMOD4450-EVK-HC
Description
KIT
Customer Reference
Detailed Description
ZMOD4450 - Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Gas
Sensing Range
-
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
1.7V ~ 3.6V
Embedded
No
Contents
Board(s), Power Supply
Utilized IC / Part
ZMOD4450
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£74.60000£74.60
Manufacturers Standard Package
Unit Price without VAT:£74.60000
Unit Price with VAT:£89.52000