51.2 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH53V051.200000X

DigiKey Part Number
XLH53V051.200000X-ND
Manufacturer
Manufacturer Product Number
XLH53V051.200000X
Description
XTAL OSC VCXO 51.2000MHZ HCMOS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
51.2 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Supply
3.3V
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
47mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1,000£1.19408£1,194.08
Manufacturers Standard Package
Unit Price without VAT:£1.19408
Unit Price with VAT:£1.43290