
TW8844-LB1-EVAL-D | |
|---|---|
DigiKey Part Number | 20-TW8844-LB1-EVAL-D-ND |
Manufacturer | |
Manufacturer Product Number | TW8844-LB1-EVAL-D |
Description | EVAL BOARD FOR TW8844 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TW8844 - Video Processing Video Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | TW8844 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,600.56000 | £1,600.56 |
| Unit Price without VAT: | £1,600.56000 |
|---|---|
| Unit Price with VAT: | £1,920.67200 |

