
R1EV58256BSCNBI#S2 | |
|---|---|
DigiKey Part Number | 559-R1EV58256BSCNBI#S2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1EV58256BSCNBI#S2 |
Description | IC EEPROM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 85 ns 28-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 85 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |

