
ISL15100IRZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL15100IRZ-T7TR-ND - Tape & Reel (TR) 20-ISL15100IRZ-T7CT-ND - Cut Tape (CT) 20-ISL15100IRZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL15100IRZ-T7 |
Description | IC TRANSCEIVER 1/0 16QFN |
Customer Reference | |
Detailed Description | 1/0 Driver 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL15100IRZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £3.13500 | £31.35 |
| 25 | £2.96360 | £74.09 |
| 100 | £2.56850 | £256.85 |
| 250 | £2.43684 | £609.21 |
| 500 | £2.18656 | £1,093.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.96492 | £1,964.92 |
| 2,000 | £1.91664 | £3,833.28 |
| 3,000 | £1.89252 | £5,677.56 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

