
CR25RM-12D#B00 | |
|---|---|
DigiKey Part Number | CR25RM-12D#B00-ND |
Manufacturer | |
Manufacturer Product Number | CR25RM-12D#B00 |
Description | SCR 600V 39.3A TO-3PFM |
Customer Reference | |
Detailed Description | SCR 600 V 39.3 A Standard Recovery Through Hole TO-3PFM |
Datasheet | Datasheet |
EDA/CAD Models | CR25RM-12D#B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 39.3 A | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Off State (Max) | 2 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 360A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-3PFM | |
Base Product Number |


