
RLD-2240-6-10 | |
|---|---|
DigiKey Part Number | 5594-RLD-2240-6-10-ND |
Manufacturer | |
Manufacturer Product Number | RLD-2240-6-10 |
Description | 50/60 HZ 20 VA 115/230V 115:10V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.51mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.18000 | £16.18 |
| 10 | £14.57700 | £145.77 |
| 25 | £13.97560 | £349.39 |
| 50 | £13.53540 | £676.77 |
| 200 | £12.69145 | £2,538.29 |
| 400 | £12.28750 | £4,915.00 |
| 600 | £12.05678 | £7,234.07 |
| Unit Price without VAT: | £16.18000 |
|---|---|
| Unit Price with VAT: | £19.41600 |

