
RL-2250-5,0-12 | |
|---|---|
DigiKey Part Number | 5594-RL-2250-5,0-12-ND |
Manufacturer | |
Manufacturer Product Number | RL-2250-5,0-12 |
Description | 50/60 HZ XFMR 5VA 115V:12V CT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.34mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.35000 | £11.35 |
| 10 | £10.23400 | £102.34 |
| 25 | £9.81440 | £245.36 |
| 50 | £9.50700 | £475.35 |
| 200 | £8.91675 | £1,783.35 |
| 400 | £8.63398 | £3,453.59 |
| 600 | £8.47237 | £5,083.42 |
| Unit Price without VAT: | £11.35000 |
|---|---|
| Unit Price with VAT: | £13.62000 |

