36VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-2240-7-24

DigiKey Part Number
5594-RL-2240-7-24-ND
Manufacturer
Manufacturer Product Number
RL-2240-7-24
Description
50/60 HZ XFMR 20VA 115V:24V CT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Renco Electronics, Inc.
Center Tap
No
Packaging
Bulk
Power - Max
36VA
Part Status
Active
Mounting Type
Through Hole
Voltage - Primary
115V
Termination Style
PC Pin
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Size / Dimension
66.68mm L x 55.56mm W
Current - Output (Max)
Parallel 3A, Series 1.5A
Height - Seated (Max)
39.69mm
Primary Winding(s)
Single
Voltage - Isolation
2500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-7-24Signal Transformer98595-1181-ND£18.58000Similar
In-Stock: 199
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.88000£20.88
10£18.79500£187.95
25£18.01640£450.41
50£17.44680£872.34
200£16.35595£3,271.19
400£15.83420£6,333.68
Manufacturers Standard Package
Unit Price without VAT:£20.88000
Unit Price with VAT:£25.05600