
PAXLPT00 | |
|---|---|
DigiKey Part Number | RLC104-ND |
Manufacturer | |
Manufacturer Product Number | PAXLPT00 |
Description | COUNTER LED 6 CHAR 115/230V PNL |
Customer Reference | |
Detailed Description | Time Counter 115VAC, 230VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter | |
Operating Mode | Up | |
Count Rate | 25kHz | |
Time Format | 999999hrs, min, sec; 999-59 | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 115VAC, 230VAC | |
Reset | - | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.75 lb (340.19 g) | |
Base Product Number |


