
GMFIBER-SFP-500 | |
|---|---|
DigiKey Part Number | GMFIBER-SFP-500-ND |
Manufacturer | |
Manufacturer Product Number | GMFIBER-SFP-500 |
Description | SFP TXRX MULTIMOOD 850VCSEL 550M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 850nm 3.1V ~ 3.5V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Red Lion Controls | Applications General Purpose |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £329.46000 | £329.46 |
| 10 | £294.67600 | £2,946.76 |
| 25 | £285.42040 | £7,135.51 |
| Unit Price without VAT: | £329.46000 |
|---|---|
| Unit Price with VAT: | £395.35200 |

