Image for 714FX6-ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714FX6-ST

DigiKey Part Number
714FX6-ST-ND
Manufacturer
Manufacturer Product Number
714FX6-ST
Description
NETWORK SWITCH-MANAGED 14 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 14 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
14
Copper Ports
8
Copper Type
10/100
Fiber Ports
6
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 49VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,466.54000£3,466.54
Manufacturers Standard Package
Unit Price without VAT:£3,466.54000
Unit Price with VAT:£4,159.84800