


RV-1524S | |
|---|---|
DigiKey Part Number | RV-1524S-ND |
Manufacturer | |
Manufacturer Product Number | RV-1524S |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-1524S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.05000 | £14.05 |
| 5 | £13.53000 | £67.65 |
| 10 | £13.31000 | £133.10 |
| 25 | £13.02480 | £325.62 |
| 50 | £12.81300 | £640.65 |
| 100 | £12.60450 | £1,260.45 |
| 250 | £12.33372 | £3,083.43 |
| 500 | £12.13250 | £6,066.25 |
| Unit Price without VAT: | £14.05000 |
|---|---|
| Unit Price with VAT: | £16.86000 |

