



RV-1215D | |
|---|---|
DigiKey Part Number | 945-1586-5-ND |
Manufacturer | |
Manufacturer Product Number | RV-1215D |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-1215D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.57000 | £14.57 |
| 5 | £14.02800 | £70.14 |
| 10 | £13.80000 | £138.00 |
| 25 | £13.50480 | £337.62 |
| 50 | £13.28500 | £664.25 |
| 100 | £13.06890 | £1,306.89 |
| 250 | £12.78812 | £3,197.03 |
| 500 | £12.57940 | £6,289.70 |
| Unit Price without VAT: | £14.57000 |
|---|---|
| Unit Price with VAT: | £17.48400 |

