RSZ-243.3/HP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: £14.15970
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSZ-243.3/HP

DigiKey Part Number
RSZ-243.3/HP-ND
Manufacturer
Manufacturer Product Number
RSZ-243.3/HP
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes