
RSH3-1215S/H2 | |
|---|---|
DigiKey Part Number | 945-RSH3-1215S/H2-ND |
Manufacturer | |
Manufacturer Product Number | RSH3-1215S/H2 |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH3-1215S/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.08000 | £11.08 |
| 5 | £10.66400 | £53.32 |
| 10 | £10.49100 | £104.91 |
| 25 | £10.26640 | £256.66 |
| 50 | £10.09940 | £504.97 |
| 100 | £9.93520 | £993.52 |
| 250 | £9.72188 | £2,430.47 |
| 500 | £9.56326 | £4,781.63 |
| Unit Price without VAT: | £11.08000 |
|---|---|
| Unit Price with VAT: | £13.29600 |

