


RS3-1215S/H2 | |
|---|---|
DigiKey Part Number | 945-2881-ND |
Manufacturer | |
Manufacturer Product Number | RS3-1215S/H2 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-1215S/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.76000 | £14.76 |
| 5 | £14.21000 | £71.05 |
| 10 | £13.97900 | £139.79 |
| 25 | £13.68000 | £342.00 |
| 50 | £13.45780 | £672.89 |
| 100 | £13.23870 | £1,323.87 |
| 250 | £12.95416 | £3,238.54 |
| 500 | £12.74284 | £6,371.42 |
| Unit Price without VAT: | £14.76000 |
|---|---|
| Unit Price with VAT: | £17.71200 |


