
RPMGQ5.0-20 | |
|---|---|
DigiKey Part Number | 945-RPMGQ5.0-20-ND |
Manufacturer | |
Manufacturer Product Number | RPMGQ5.0-20 |
Description | 20A DC/DC-CONVERTER 'INNOLINE' 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 20A 3.3V - 8V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMGQ5.0-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.59" H (56.4mm x 36.8mm x 15.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.38000 | £45.38 |
| 5 | £43.68800 | £218.44 |
| 10 | £42.97800 | £429.78 |
| 25 | £42.05640 | £1,051.41 |
| 50 | £41.37120 | £2,068.56 |
| 100 | £40.69660 | £4,069.66 |
| Unit Price without VAT: | £45.38000 |
|---|---|
| Unit Price with VAT: | £54.45600 |

