Isolated Module DC DC Converter 1 Output 5V 8A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA40-11005SFR

DigiKey Part Number
945-RPA40-11005SFR-ND
Manufacturer
Manufacturer Product Number
RPA40-11005SFR
Description
40W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 8A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA40-11005SFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
40 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£73.69000£73.69
5£70.83000£354.15
10£69.68000£696.80
25£68.18480£1,704.62
50£67.07360£3,353.68
100£65.97890£6,597.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£73.69000
Unit Price with VAT:£88.42800