Similar

RP20-4812SAW | |
|---|---|
DigiKey Part Number | RP20-4812SAW-ND |
Manufacturer | |
Manufacturer Product Number | RP20-4812SAW |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-4812SAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.29000 | £67.29 |
| 5 | £64.77800 | £323.89 |
| 10 | £63.72600 | £637.26 |
| 25 | £62.35920 | £1,558.98 |
| 50 | £61.34300 | £3,067.15 |
| 100 | £60.34210 | £6,034.21 |
| Unit Price without VAT: | £67.29000 |
|---|---|
| Unit Price with VAT: | £80.74800 |


