
RP12-4815SA/SMD | |
|---|---|
DigiKey Part Number | RP12-4815SA/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RP12-4815SA/SMD |
Description | DC DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-4815SA/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | £43.31857 | £303.23 |
| Unit Price without VAT: | £43.31857 |
|---|---|
| Unit Price with VAT: | £51.98228 |

