
RP10-2412SE/P/M1 | |
|---|---|
DigiKey Part Number | RP10-2412SE/P/M1-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2412SE/P/M1 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2412SE/P/M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.07000 | £51.07 |
| 5 | £49.17600 | £245.88 |
| 10 | £48.37700 | £483.77 |
| 25 | £47.34000 | £1,183.50 |
| 50 | £46.56880 | £2,328.44 |
| 100 | £45.80930 | £4,580.93 |
| Unit Price without VAT: | £51.07000 |
|---|---|
| Unit Price with VAT: | £61.28400 |

