
RLS-567-R | |
|---|---|
DigiKey Part Number | 945-RLS-567-RTR-ND - Tape & Reel (TR) 945-RLS-567-RCT-ND - Cut Tape (CT) 945-RLS-567-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLS-567-R |
Description | FIXED IND 5.6UH 1.18A 180 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 1.18 A 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RLS-567-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.122" W (4.50mm x 3.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 5 | £0.66600 | £3.33 |
| 10 | £0.65400 | £6.54 |
| 25 | £0.64040 | £16.01 |
| 50 | £0.63000 | £31.50 |
| 100 | £0.61990 | £61.99 |
| 250 | £0.60656 | £151.64 |
| 500 | £0.59674 | £298.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.57749 | £1,154.98 |
| 4,000 | £0.56808 | £2,272.32 |
| 6,000 | £0.56264 | £3,375.84 |
| 10,000 | £0.55585 | £5,558.50 |
| 14,000 | £0.53101 | £7,434.14 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

