


RK-0509S/HP | |
|---|---|
DigiKey Part Number | 945-2359-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-0509S/HP |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-0509S/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.66000 | £7.66 |
| 5 | £7.37400 | £36.87 |
| 10 | £7.25500 | £72.55 |
| 25 | £7.09920 | £177.48 |
| 50 | £6.98400 | £349.20 |
| 100 | £6.87060 | £687.06 |
| 250 | £6.72308 | £1,680.77 |
| 500 | £6.61348 | £3,306.74 |
| Unit Price without VAT: | £7.66000 |
|---|---|
| Unit Price with VAT: | £9.19200 |

