New at DigiKey
Isolated Module DC DC Converter 1 Output 9V 667mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC6K-2409SAW

DigiKey Part Number
945-REC6K-2409SAW-ND
Manufacturer
Manufacturer Product Number
REC6K-2409SAW
Description
6W DC/DC-CONVERTER / REGULATED D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 667mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
667mA
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Factory Stock: 162
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.57000£7.57
5£6.91200£34.56
10£6.64800£66.48
25£6.31520£157.88
50£6.07460£303.73
100£5.84310£584.31
500£5.33904£2,669.52
1,000£5.13562£5,135.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.57000
Unit Price with VAT:£9.08400