



REC3-2412SRWZ/H6/A | |
|---|---|
DigiKey Part Number | 945-1843-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2412SRWZ/H6/A |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2412SRWZ/H6/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.57000 | £19.57 |
| 5 | £18.83600 | £94.18 |
| 10 | £18.52900 | £185.29 |
| 25 | £18.13280 | £453.32 |
| 50 | £17.83780 | £891.89 |
| 100 | £17.54740 | £1,754.74 |
| 250 | £17.17024 | £4,292.56 |
| Unit Price without VAT: | £19.57000 |
|---|---|
| Unit Price with VAT: | £23.48400 |

