



REC3-1215SRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1840-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1215SRW/H4/A |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1215SRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.63000 | £17.63 |
| 5 | £16.97000 | £84.85 |
| 10 | £16.69500 | £166.95 |
| 25 | £16.33760 | £408.44 |
| 50 | £16.07180 | £803.59 |
| 100 | £15.81030 | £1,581.03 |
| 250 | £15.47040 | £3,867.60 |
| 500 | £13.41960 | £6,709.80 |
| Unit Price without VAT: | £17.63000 |
|---|---|
| Unit Price with VAT: | £21.15600 |

