
RCD-24-0.30/W/X2 | |
|---|---|
DigiKey Part Number | RCD-24-0.30/W/X2-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.30/W/X2 |
Description | LED DRIVER CC BUCK 2-35V 300MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 11 W |
Manufacturer Recom Power | Dimming PWM |
Series | Features Remote On/Off, SCP |
Packaging Bag | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 4.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Weight 0.015 lb (6.8 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £12.81400 | £64.07 |
| Unit Price without VAT: | £12.81400 |
|---|---|
| Unit Price with VAT: | £15.37680 |


