RACV30-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 77
Unit Price: £7.93000
Datasheet
2.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACV30-12

DigiKey Part Number
945-1675-ND
Manufacturer
Manufacturer Product Number
RACV30-12
Description
LED DRIVER CV AC/DC 12V 2.5A
Customer Reference
Detailed Description
2.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACV30-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, SCP
Ratings
-
Operating Temperature
-20°C ~ 50°C
Efficiency
83%
Termination Style
5.5mm Socket, Screw Terminal
Size / Dimension
6.30" L x 1.97" W x 0.87" H (160.0mm x 50.0mm x 22.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes