
RACM60-12SK/277/OF-T | |
|---|---|
DigiKey Part Number | 945-RACM60-12SK/277/OF-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-12SK/277/OF-T |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 5A 80 ~ 264 VAC, 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-12SK/277/OF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 80 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | ±0.05% | |
Load Regulation | ±0.8% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.76000 | £20.76 |
| 5 | £19.77200 | £98.86 |
| 10 | £19.36100 | £193.61 |
| 25 | £18.83080 | £470.77 |
| 50 | £18.43980 | £921.99 |
| 100 | £18.05660 | £1,805.66 |
| 250 | £17.56228 | £4,390.57 |
| 500 | £14.78972 | £7,394.86 |
| Unit Price without VAT: | £20.76000 |
|---|---|
| Unit Price with VAT: | £24.91200 |

