New Product
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM30-48SK/277/PMA

DigiKey Part Number
945-RACM30-48SK/277/PMA-ND
Manufacturer
Manufacturer Product Number
RACM30-48SK/277/PMA
Description
AC/DC CONVERTER 48V 30W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.33" L x 1.57" W x 1.30" H (84.7mm x 40.0mm x 33.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, cURus, IECEE CB Scheme
Voltage - Output 1
48V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
625 mA
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Factory Stock: 336
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£17.46000£17.46
10£14.83700£148.37
100£12.61250£1,261.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£17.46000
Unit Price with VAT:£20.95200