700mA 2 ~ 9V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD06-700-LP

DigiKey Part Number
945-2938-ND
Manufacturer
Manufacturer Product Number
RACD06-700-LP
Description
LED DRIVER CC AC/DC 2-9V 700MA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
700mA 2 ~ 9V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD06-700-LP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
Recom Power
Power (Watts)
6 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP20
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 50°C
Type
Constant Current
Efficiency
74%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm)
Voltage - Input (Min)
198VAC
Approval Agency
CE, cETLus, ENEC, PSE, RCM
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
2 ~ 9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.19000£9.19
5£8.40000£42.00
10£8.08100£80.81
25£7.67680£191.92
50£7.38400£369.20
100£7.10210£710.21
250£6.74556£1,686.39
500£6.48754£3,243.77
Manufacturers Standard Package
Unit Price without VAT:£9.19000
Unit Price with VAT:£11.02800