
RAC20-15DK/277 | |
|---|---|
DigiKey Part Number | 945-RAC20-15DK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-15DK/277 |
Description | AC/DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 670mA, 670mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-15DK/277 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 84% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Number of Outputs 2 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 670mA, 670mA | Load Regulation ±2% |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.32000 | £12.32 |
| 5 | £11.72800 | £58.64 |
| 10 | £11.48500 | £114.85 |
| 25 | £11.17040 | £279.26 |
| 50 | £10.93820 | £546.91 |
| 100 | £10.71100 | £1,071.10 |
| 250 | £10.41780 | £2,604.45 |
| 500 | £10.20138 | £5,100.69 |
| Unit Price without VAT: | £12.32000 |
|---|---|
| Unit Price with VAT: | £14.78400 |

