Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC02-12SE/277/W

DigiKey Part Number
945-2283-ND
Manufacturer
Manufacturer Product Number
RAC02-12SE/277/W
Description
AC/DC CONVERTER 12V 2W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02-12SE/277/W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
167 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
73%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)
Approval Agency
CE, cURus
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes

Alternate Purchasing Options

2,730In Stock
Chip Outpost