
R2M-123.3S | |
|---|---|
cms-digikey-product-number | 945-R2M-123.3S-ND |
cms-manufacturer | |
cms-manufacturer-product-number | R2M-123.3S |
cms-description | 2W DC/DC-CONVERTER 'ECONOLINE' D |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 18V Input |
Datasheet | Datasheet |
cms-eda-cad-models | R2M-123.3S Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 20 | £19.54800 | £390.96 |
| Unit Price without VAT: | £19.54800 |
|---|---|
| Unit Price with VAT: | £23.45760 |

