



R24P1509D | |
|---|---|
DigiKey Part Number | 945-2455-ND |
Manufacturer | |
Manufacturer Product Number | R24P1509D |
Description | DC DC CONVERTER 15V -9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 33mA, 55mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P1509D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 55mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.12000 | £8.12 |
| 5 | £7.81800 | £39.09 |
| 10 | £7.69100 | £76.91 |
| 25 | £7.52640 | £188.16 |
| 50 | £7.40420 | £370.21 |
| 100 | £7.28380 | £728.38 |
| 250 | £7.12744 | £1,781.86 |
| 500 | £7.01124 | £3,505.62 |
| Unit Price without VAT: | £8.12000 |
|---|---|
| Unit Price with VAT: | £9.74400 |

