Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1SE-0505/H2-R

DigiKey Part Number
945-2272-2-ND - Tape & Reel (TR)
945-R1SE-0505/H2-RCT-ND - Cut Tape (CT)
945-R1SE-0505/H2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SE-0505/H2-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SE-0505/H2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,387
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.07000£3.07
5£2.93000£14.65
10£2.86900£28.69
25£2.79040£69.76
50£2.73260£136.63
100£2.67580£267.58
250£2.60896£652.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.54846£1,274.23
1,000£2.49551£2,495.51
1,500£2.46505£3,697.58
2,500£2.42722£6,068.05
Manufacturers Standard Package
Unit Price without VAT:£3.07000
Unit Price with VAT:£3.68400