



R12P15S | |
|---|---|
DigiKey Part Number | R12P15S-ND |
Manufacturer | |
Manufacturer Product Number | R12P15S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.66000 | £10.66 |
| 5 | £10.26000 | £51.30 |
| 10 | £10.09400 | £100.94 |
| 25 | £9.87760 | £246.94 |
| 50 | £9.71720 | £485.86 |
| 100 | £9.55910 | £955.91 |
| 250 | £9.35384 | £2,338.46 |
| 500 | £9.20132 | £4,600.66 |
| Unit Price without VAT: | £10.66000 |
|---|---|
| Unit Price with VAT: | £12.79200 |

