
BLU0805-1002-BT25W | |
|---|---|
DigiKey Part Number | 4855-BLU0805-1002-BT25WTR-ND - Tape & Reel (TR) 4855-BLU0805-1002-BT25WCT-ND - Cut Tape (CT) 4855-BLU0805-1002-BT25WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLU0805-1002-BT25W |
Description | RES THIN FILM .125W 10.0K 0.1% |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.07480 | £1.87 |
| 50 | £0.07060 | £3.53 |
| 100 | £0.06660 | £6.66 |
| 250 | £0.06188 | £15.47 |
| 500 | £0.05860 | £29.30 |
| 1,000 | £0.05561 | £55.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04972 | £248.60 |
| 10,000 | £0.04763 | £476.30 |
| 15,000 | £0.04651 | £697.65 |
| 25,000 | £0.04523 | £1,130.75 |
| 35,000 | £0.04444 | £1,555.40 |
| 50,000 | £0.04366 | £2,183.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

