
135-102-JTW | |
|---|---|
DigiKey Part Number | 4855-135-102-JTWTR-ND - Tape & Reel (TR) 4855-135-102-JTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 135-102-JTW |
Description | RES 1K OHM 5% 4W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.64500 | £6.45 |
| 25 | £0.55280 | £13.82 |
| 50 | £0.49520 | £24.76 |
| 100 | £0.44610 | £44.61 |
| 250 | £0.39236 | £98.09 |
| 500 | £0.35868 | £179.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33009 | £330.09 |
| 2,000 | £0.30579 | £611.58 |
| 3,000 | £0.29330 | £879.90 |
| 5,000 | £0.27919 | £1,395.95 |
| 7,000 | £0.27077 | £1,895.39 |
| 10,000 | £0.26256 | £2,625.60 |
| 12,000 | £0.25861 | £3,103.32 |
| 24,000 | £0.24587 | £5,900.88 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

