
EYSGCCSXX | |
|---|---|
DigiKey Part Number | 865-EYSGCCSXX-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EYSGCCSXX |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 +EDR Transceiver Module 2.4GHz ~ 2.4835GHz Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DPSK, DQPSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 12Mbps | |
Power - Output | 12dBm | |
Sensitivity | -70dBm | |
Serial Interfaces | USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 56kB RAM | |
Voltage - Supply | 2.7V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 39-SMD Module |

