24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-104EF133-C-24.000-TR

DigiKey Part Number
2151-RTXE-104EF133-C-24.000-TR-ND - Tape & Reel (TR)
2151-RTXE-104EF133-C-24.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-104EF133-C-24.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-104EF133-C-24.000-TR
Description
XTAL OSC TCXO 24MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
±1ppm
Operating Temperature
-30°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.51400£15.14
25£1.43120£35.78
50£1.37220£68.61
100£1.31550£131.55
250£1.24404£311.01
500£1.19266£596.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.14340£1,143.40
2,000£1.09623£2,192.46
3,000£1.06956£3,208.68
5,000£1.03691£5,184.55
7,000£1.01596£7,111.72
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800