20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTV-124EF13P-S-20.000-TR

DigiKey Part Number
2151-RTV-124EF13P-S-20.000-TR-ND - Tape & Reel (TR)
2151-RTV-124EF13P-S-20.000-TRCT-ND - Cut Tape (CT)
2151-RTV-124EF13P-S-20.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTV-124EF13P-S-20.000-TR
Description
XTAL OSC VCTCXO 20MHZ 3V CLP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
±1ppm
Operating Temperature
-30°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.84600£18.46
25£1.74520£43.63
50£1.67320£83.66
100£1.60400£160.40
250£1.51688£379.22
500£1.45424£727.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.39422£1,394.22
2,000£1.33674£2,673.48
3,000£1.30423£3,912.69
5,000£1.26445£6,322.25
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600