


RSF-942.500-35000-3030-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RSF-942.500-35000-3030-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-942.500-35000-3030-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-942.500-35000-3030-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-942.500-35000-3030-TR-NS3 |
Description | FILTER SAW 942.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 35MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 942.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 4.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £2.07000 | £20.70 |
| 25 | £1.90880 | £47.72 |
| 50 | £1.79540 | £89.77 |
| 100 | £1.68890 | £168.89 |
| 250 | £1.55772 | £389.43 |
| 500 | £1.46528 | £732.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.97102 | £971.02 |
| 2,000 | £0.91337 | £1,826.74 |
| 3,000 | £0.88121 | £2,643.63 |
| 5,000 | £0.84229 | £4,211.45 |
| 7,000 | £0.81757 | £5,722.99 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

