
RSF-806.000-30000-1109-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSF-806.000-30000-1109-TR-NS1TR-ND - Tape & Reel (TR) 2151-RSF-806.000-30000-1109-TR-NS1CT-ND - Cut Tape (CT) 2151-RSF-806.000-30000-1109-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-806.000-30000-1109-TR-NS1 |
Description | FILTER SAW 806MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 806MHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2dB 30MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 806MHz | |
Bandwidth | 30MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22200 | £2.22 |
| 25 | £0.20520 | £5.13 |
| 50 | £0.19280 | £9.64 |
| 100 | £0.18130 | £18.13 |
| 250 | £0.16720 | £41.80 |
| 500 | £0.15726 | £78.63 |
| 1,000 | £0.14793 | £147.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13172 | £395.16 |
| 6,000 | £0.12349 | £740.94 |
| 15,000 | £0.11526 | £1,728.90 |
| 30,000 | £0.10949 | £3,284.70 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

