2.603GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.3dB 100MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2603.000-100000-1109-TR

DigiKey Part Number
2151-RSF-2603.000-100000-1109-TR-ND - Tape & Reel (TR)
2151-RSF-2603.000-100000-1109-TRCT-ND - Cut Tape (CT)
2151-RSF-2603.000-100000-1109-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2603.000-100000-1109-TR
Description
FILTER SAW 2.603GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.603GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.3dB 100MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.603GHz
Bandwidth
100MHz
Insertion Loss
2.3dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13426£402.78
6,000£0.12630£757.80
9,000£0.12186£1,096.74
15,000£0.11648£1,747.20
21,000£0.11307£2,374.47
30,000£0.10957£3,287.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.70800£7.08
25£0.69160£17.29
50£0.67580£33.79
100£0.61150£61.15
250£0.59536£148.84
500£0.51490£257.45
1,000£0.48272£482.72
Digi-Reel®
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.75700£7.57
25£0.69760£17.44
50£0.65600£32.80
100£0.61690£61.69
250£0.56884£142.21
500£0.53500£267.50
1,000£0.50316£503.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600