
RCA-W1A9A10-1204-Z-001 | |
|---|---|
DigiKey Part Number | 2151-RCA-W1A9A10-1204-Z-001TR-ND - Tape & Reel (TR) 2151-RCA-W1A9A10-1204-Z-001CT-ND - Cut Tape (CT) 2151-RCA-W1A9A10-1204-Z-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-W1A9A10-1204-Z-001 |
Description | RF ANT 900MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -1.6dBi, 1.08dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.83900 | £8.39 |
| 25 | £0.76080 | £19.02 |
| 100 | £0.67430 | £67.43 |
| 250 | £0.63312 | £158.28 |
| 500 | £0.60826 | £304.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49526 | £495.26 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

