CP5032-25.000-3.3-50-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.95508
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.95508
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £2.00092
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £2.00092
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: £4.43000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £3.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.30000
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5032-25.000-3.3-50-X-T-TR

DigiKey Part Number
2151-CP5032-25.000-3.3-50-X-T-TR-ND - Tape & Reel (TR)
2151-CP5032-25.000-3.3-50-X-T-TRCT-ND - Cut Tape (CT)
2151-CP5032-25.000-3.3-50-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP5032-25.000-3.3-50-X-T-TR
Description
XTAL OSC XO 25.0000MHZ LVPECL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.30000£3.30
10£2.87400£28.74
25£2.71720£67.93
50£2.60480£130.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£2.49720£249.72
200£2.39405£478.81
300£2.33573£700.72
500£2.26434£1,132.17
700£2.21853£1,552.97
1,000£2.17102£2,171.02
1,200£2.14713£2,576.56
2,400£2.05876£4,941.02
2,500£2.05367£5,134.17
Manufacturers Standard Package
Unit Price without VAT:£3.30000
Unit Price with VAT:£3.96000